Part Details for UBJ29-11 by Trompeter
Overview of UBJ29-11 by Trompeter
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBJ29-11
UBJ29-11 CAD Models
UBJ29-11 Part Data Attributes:
|
UBJ29-11
Trompeter
Buy Now
Datasheet
|
Compare Parts:
UBJ29-11
Trompeter
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Clamp Terminal, Locking, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE: RG 307 | |
Body Depth | 1 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-307 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for UBJ29-11
This table gives cross-reference parts and alternative options found for UBJ29-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBJ29-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPL20-7 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Trompeter | UBJ29-11 vs UPL20-7 |
UBJ220-004 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Trompeter | UBJ29-11 vs UBJ220-004 |
UBJ220-013 | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack | Bel Fuse | UBJ29-11 vs UBJ220-013 |
UBJ220-026 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Trompeter | UBJ29-11 vs UBJ220-026 |
UBJ220-009 | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack | Bel Fuse | UBJ29-11 vs UBJ220-009 |
UBJ220-004 | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack | Bel Fuse | UBJ29-11 vs UBJ220-004 |
CJ20-3 | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack | Trompeter | UBJ29-11 vs CJ20-3 |
UBJ220-009 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Trompeter | UBJ29-11 vs UBJ220-009 |
UBJ220-013 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Trompeter | UBJ29-11 vs UBJ220-013 |
UBJ220-026 | RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack | Bel Fuse | UBJ29-11 vs UBJ220-026 |