Part Details for UC2526Q by Texas Instruments
Overview of UC2526Q by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC2526Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2526Q-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 329 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2760 In Stock |
|
$0.9100 | Buy Now |
|
Rochester Electronics | UC2526 Regulating Pulse Width Modulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 394 |
|
$0.7833 / $0.9215 | Buy Now |
Part Details for UC2526Q
UC2526Q CAD Models
UC2526Q Part Data Attributes
|
UC2526Q
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2526Q
Texas Instruments
0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.965 mm |
Alternate Parts for UC2526Q
This table gives cross-reference parts and alternative options found for UC2526Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2526Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3526Q | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PQCC20, PLASTIC, LCC-20 | Texas Instruments | UC2526Q vs UC3526Q |
UC3526QTR | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PQCC20 | Texas Instruments | UC2526Q vs UC3526QTR |
UC2526Q | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, PQCC20, PACKAGE-20 | Rochester Electronics LLC | UC2526Q vs UC2526Q |