-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated feedback generator, -40C to 85C 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-11204-5-ND
|
DigiKey | IC ISOLATED FB GENERATOR 14-SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3986 / $7.7500 | Buy Now |
DISTI #
595-UC2901D
|
Mouser Electronics | Feedback Loop Power Controllers Isolated Feedback Generator RoHS: Compliant | 0 |
|
$4.3900 / $7.7400 | Order Now |
DISTI #
V99:2348_07428219
|
Arrow Electronics | FB Generator Isolated Fb Generator 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1949 | Americas - 40 |
|
$4.1040 / $5.6670 | Buy Now |
DISTI #
53490397
|
Verical | FB Generator Isolated Fb Generator 14-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1949 | Americas - 40 |
|
$4.1040 / $5.6670 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | FEEDBACK GENERATOR, 14 Pin, Plastic, SOP | 32 |
|
$6.0000 / $9.0000 | Buy Now |
|
Rochester Electronics | UC2901 Isolated Feedback Generator RoHS: Compliant Status: Active Min Qty: 1 | 10660 |
|
$4.0000 / $4.7000 | Buy Now |
DISTI #
UC2901D
|
TME | IC: PMIC, load share controller, SO14, -40÷85°C, 3.9÷40V, tube Min Qty: 1 | 0 |
|
$5.9600 / $8.3400 | RFQ |
|
Ameya Holding Limited | UC2901D 隔离 反馈信号发生器, 1.5V参考电压, 4.5 → 40 V电源, 14针 SOIC封装 | 14908 |
|
RFQ | |
|
Chip1Cloud | IC ISOLATED FB GENERATOR 14-SOIC | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2901D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2901D
Texas Instruments
Isolated feedback generator, -40C to 85C 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switching Frequency-Max | 5000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC2901D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2901D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2901DTR/80209 | Isolated Feedback Generator 14-SOIC | Texas Instruments | UC2901D vs UC2901DTR/80209 |
UC2901DTR/80209G4 | Isolated Feedback Generator 14-SOIC | Texas Instruments | UC2901D vs UC2901DTR/80209G4 |
UC2901DTR | Isolated feedback generator, -40C to 85C 14-SOIC -40 to 85 | Texas Instruments | UC2901D vs UC2901DTR |