-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35V, Dual 0.2A 600KHz PWM controller with 0C to 70C 18-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ1028
|
Newark | Regulating Pwm, 35V, Soic-18, Input Volt, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3526ADW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2800 / $4.2300 | Buy Now |
DISTI #
296-11219-5-ND
|
DigiKey | IC REG CTRLR MULT TOP 18SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
785 In Stock |
|
$1.6806 / $3.4800 | Buy Now |
DISTI #
595-UC3526ADW
|
Mouser Electronics | Switching Controllers Regulating PWM RoHS: Compliant | 628 |
|
$1.7400 / $3.4500 | Buy Now |
DISTI #
V99:2348_07428290
|
Arrow Electronics | Voltage Mode PWM Controller 100mA 650kHz 18-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2242 | Americas - 15 |
|
$1.6680 / $3.4010 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 18 Pin, Plastic, SOP | 53 |
|
$4.0000 / $6.0000 | Buy Now |
|
Rochester Electronics | UC3526A Regulating Pulse Width Modulators RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$1.6100 / $1.9000 | Buy Now |
|
Ameya Holding Limited | SO18 Reg PULSE WIDTH Mod | 94401 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3526ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3526ADW
Texas Instruments
35V, Dual 0.2A 600KHz PWM controller with 0C to 70C 18-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e4 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 600 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC3526ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3526ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3526ADWTRG4 | 35V, Dual 0.2A 600KHz PWM controller with 0C to 70C 18-SOIC 0 to 70 | Texas Instruments | UC3526ADW vs UC3526ADWTRG4 |
UC2526ADW | 35V, Dual 0.2A 600KHz PWM controller with -25C to 85C 18-SOIC -25 to 85 | Texas Instruments | UC3526ADW vs UC2526ADW |
UC2526ADWTRG4 | 0.2A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 | Texas Instruments | UC3526ADW vs UC2526ADWTRG4 |
UC3526ADWTR | 35V, Dual 0.2A 600KHz PWM controller with 0C to 70C 18-SOIC 0 to 70 | Texas Instruments | UC3526ADW vs UC3526ADWTR |
UC3526ADWG4 | 35V, Dual 0.2A 600KHz PWM controller with 0C to 70C 18-SOIC 0 to 70 | Texas Instruments | UC3526ADW vs UC3526ADWG4 |