Part Details for UC3825BJ by Texas Instruments
Overview of UC3825BJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3825BJ
UC3825BJ CAD Models
UC3825BJ Part Data Attributes:
|
UC3825BJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3825BJ
Texas Instruments
IC 2.2 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, CDIP16, DIP-16, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HALF DUTY | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-CDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC3825BJ
This table gives cross-reference parts and alternative options found for UC3825BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3825BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1825BJ/883B | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, CDIP16, | Unitrode Corp (RETIRED) | UC3825BJ vs UC1825BJ/883B |
UC1825BJ/883BC | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC3825BJ vs UC1825BJ/883BC |
UC2825BJ | High Speed PWM Controller 16-CDIP -40 to 85 | Texas Instruments | UC3825BJ vs UC2825BJ |
UC3825BN | 30V, 2A double ended 1MHz PWM controller with 16V/10V UVLO and 50% duty cycle, 0C to 70C 16-PDIP 0 to 70 | Texas Instruments | UC3825BJ vs UC3825BN |
UC1825BJ | 2.2 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Rochester Electronics LLC | UC3825BJ vs UC1825BJ |