Part Details for UC3825J by Texas Instruments
Overview of UC3825J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UC3825J
UC3825J CAD Models
UC3825J Part Data Attributes
|
UC3825J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3825J
Texas Instruments
High Speed PWM Controller 16-CDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-GDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC3825J
This table gives cross-reference parts and alternative options found for UC3825J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3825J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1825J | High Speed PWM Controller 16-CDIP -55 to 125 | Texas Instruments | UC3825J vs UC1825J |
5962-8768101VEX | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, | Unitrode Corporation | UC3825J vs 5962-8768101VEX |
5962-8768101VEA | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, | Unitrode Corporation | UC3825J vs 5962-8768101VEA |
5962-8768101EX | Switching Controller, Voltage-mode, 2A, BIPolar, CDIP16 | Microchip Technology Inc | UC3825J vs 5962-8768101EX |
UC1825J883B | High Speed PWM Controller 16-CDIP -55 to 125 | Texas Instruments | UC3825J vs UC1825J883B |
UC1825J/883B | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, CDIP16, | Unitrode Corporation | UC3825J vs UC1825J/883B |
5962-8768101VEX | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, | Unitrode Corp (RETIRED) | UC3825J vs 5962-8768101VEX |
ML4825CP | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | UC3825J vs ML4825CP |
UC2825NG4 | Enhanced 30V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO, 80% duty cycle, -40C to 85C 16-PDIP -40 to 85 | Texas Instruments | UC3825J vs UC2825NG4 |
5962-8768101VEA | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, | Unitrode Corp (RETIRED) | UC3825J vs 5962-8768101VEA |