Part Details for UC3842BN by onsemi
Overview of UC3842BN by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC3842BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 8 Pin, Plastic, DIP | 963 |
|
$0.2156 / $0.5175 | Buy Now |
Part Details for UC3842BN
UC3842BN CAD Models
UC3842BN Part Data Attributes
|
UC3842BN
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3842BN
onsemi
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC3842BN
This table gives cross-reference parts and alternative options found for UC3842BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3842N | Single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0C to 70C 8-PDIP 0 to 70 | Texas Instruments | UC3842BN vs UC3842N |
UC3842TN | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, MINI, DIP-8 | STMicroelectronics | UC3842BN vs UC3842TN |
UC3842AN2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | UC3842BN vs UC3842AN2 |
UC3842AM | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Microsemi Corporation | UC3842BN vs UC3842AM |
UC3842ANG | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | UC3842BN vs UC3842ANG |
UC3842AN2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | UC3842BN vs UC3842AN2 |
UC3842N | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | Rochester Electronics LLC | UC3842BN vs UC3842N |
CS3842AGN8 | 1A SWITCHING CONTROLLER, PDIP8, PLASTIC, DIP-8 | onsemi | UC3842BN vs CS3842AGN8 |
IP3842AJ | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | UC3842BN vs IP3842AJ |
IP3842N | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | TT Electronics Resistors | UC3842BN vs IP3842N |