Part Details for UC3842BNG by Rochester Electronics LLC
Overview of UC3842BNG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3842BNG
UC3842BNG CAD Models
UC3842BNG Part Data Attributes
|
UC3842BNG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC3842BNG
Rochester Electronics LLC
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, HALOGEN AND LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | HALOGEN AND LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for UC3842BNG
This table gives cross-reference parts and alternative options found for UC3842BNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842BNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3842N | Single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0C to 70C 8-PDIP 0 to 70 | Texas Instruments | UC3842BNG vs UC3842N |
UC3842TN | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, MINI, DIP-8 | STMicroelectronics | UC3842BNG vs UC3842TN |
UC3842AN2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | UC3842BNG vs UC3842AN2 |
UC3842AM | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Microsemi Corporation | UC3842BNG vs UC3842AM |
UC3842ANG | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | UC3842BNG vs UC3842ANG |
UC3842AN2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | UC3842BNG vs UC3842AN2 |
UC3842N | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | Rochester Electronics LLC | UC3842BNG vs UC3842N |
CS3842AGN8 | 1A SWITCHING CONTROLLER, PDIP8, PLASTIC, DIP-8 | onsemi | UC3842BNG vs CS3842AGN8 |
IP3842AJ | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | UC3842BNG vs IP3842AJ |
IP3842N | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | TT Electronics Resistors | UC3842BNG vs IP3842N |