Part Details for UC3842J by Rochester Electronics LLC
Overview of UC3842J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3842J
UC3842J CAD Models
UC3842J Part Data Attributes:
|
UC3842J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC3842J
Rochester Electronics LLC
1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC3842J
This table gives cross-reference parts and alternative options found for UC3842J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP3842AJ | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | UC3842J vs IP3842AJ |
UC3842ANG | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | UC3842J vs UC3842ANG |
UC3842P | 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, SO-14 | STMicroelectronics | UC3842J vs UC3842P |
UC3842AN | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | Rochester Electronics LLC | UC3842J vs UC3842AN |
UC3842N | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, MINI, DIP-8 | STMicroelectronics | UC3842J vs UC3842N |
UC3842TN | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, MINI, DIP-8 | STMicroelectronics | UC3842J vs UC3842TN |
UC3842BN | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | UC3842J vs UC3842BN |
UC3842BVN | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | UC3842J vs UC3842BVN |
UC3842BNG | High Performance Current Mode PWM Controller, 8 LEAD PDIP, 50-TUBE | onsemi | UC3842J vs UC3842BNG |
UC3842BN | Current Mode PWM | STMicroelectronics | UC3842J vs UC3842BN |