Part Details for UC7912CK by Unitrode Corporation
Overview of UC7912CK by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC7912CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 5 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for UC7912CK
UC7912CK CAD Models
UC7912CK Part Data Attributes
|
UC7912CK
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC7912CK
Unitrode Corporation
Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.6 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 14 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UC7912CK
This table gives cross-reference parts and alternative options found for UC7912CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC7912CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP79M15AH | 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UC7912CK vs IP79M15AH |
IP120AG-05-883BR1 | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | UC7912CK vs IP120AG-05-883BR1 |
M38510/11501BXA | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | Unitrode Corp (RETIRED) | UC7912CK vs M38510/11501BXA |
KA79M15TSTU | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UC7912CK vs KA79M15TSTU |
IP120R-05R1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 2 PIN | TT Electronics Resistors | UC7912CK vs IP120R-05R1 |
KA79M15 | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UC7912CK vs KA79M15 |
IP120G-05-883BR1 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UC7912CK vs IP120G-05-883BR1 |
IP3R19AK-05 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | UC7912CK vs IP3R19AK-05 |
5962-8874601TX | Fixed Negative Standard Regulator, 5V, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | UC7912CK vs 5962-8874601TX |
IP1R19AK-12R1 | Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | UC7912CK vs IP1R19AK-12R1 |