-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.7kVrms, 4A/6A dual-channel isolated gate driver w/ dual input, disable pin, 8V UVLO in DW package 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47383-1-ND
|
DigiKey | DGTL ISO 5.7KV 2CH GT DVR 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4263 In Stock |
|
$2.1896 / $4.3600 | Buy Now |
DISTI #
595-UCC21520DWR
|
Mouser Electronics | Galvanically Isolated Gate Drivers 5.7kVrms, 4A/6A dual-channel isolated gate driver w/ dual input, disable pin, 8V UVLO in DW package 16-SOIC -40 to 125 RoHS: Compliant | 8134 |
|
$2.1800 / $4.3600 | Buy Now |
|
Ameya Holding Limited | 21762 |
|
RFQ | ||
DISTI #
SMC-UCC21520DWR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 730 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOP16 | 460 |
|
$0.8289 / $0.9946 | Buy Now |
|
CHIPMALL.COM LIMITED | DGTL ISO 5.7KV GATE DRVR 16SOIC | 2012 |
|
$0.8323 / $1.4729 | Buy Now |
|
LCSC | SOIC-16-300mil Isolated Gate Drivers ROHS | 2032 |
|
$0.7237 / $1.2808 | Buy Now |
|
Win Source Electronics | Isolated Dual-Channel Gate Driver | DGTL ISO 5.7KV GATE DRVR 16SOIC | 95300 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC21520DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC21520DWR
Texas Instruments
5.7kVrms, 4A/6A dual-channel isolated gate driver w/ dual input, disable pin, 8V UVLO in DW package 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-06-19 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | UNDER VOLTAGE | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 25 V | |
Supply Voltage1-Min | 9.2 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UCC21520DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC21520DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8235BB-D-IS1 | Buffer/Inverter Based Peripheral Driver, 4A, PDSO16, SOIC-16 | Silicon Laboratories Inc | UCC21520DWR vs SI8235BB-D-IS1 |
SI8238BB-D-IS1 | Buffer/Inverter Based Peripheral Driver, 4A, PDSO16, SOIC-16 | Silicon Laboratories Inc | UCC21520DWR vs SI8238BB-D-IS1 |