-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and 1-ns delay Matching 8-SOIC -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0949
|
Newark | Mosfet Driver, Low Side, Soic-8, Driver Configuration:Low Side, Peak Output Current:5A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:13Ns, Output Delay:13Ns, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27524DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 849 |
|
$1.1400 / $1.4800 | Buy Now |
DISTI #
296-30129-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4851 In Stock |
|
$0.4914 / $1.2700 | Buy Now |
DISTI #
595-UCC27524DR
|
Mouser Electronics | Gate Drivers Dual,5A,Hi-Spd Low Side Pwr Driver RoHS: Compliant | 3142 |
|
$0.4910 / $1.2300 | Buy Now |
DISTI #
J56:1989_04161232
|
Arrow Electronics | Driver 5A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2345 | Europe - 20000 |
|
$0.4759 / $0.5087 | Buy Now |
DISTI #
V72:2272_07429123
|
Arrow Electronics | Driver 5A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2345 Container: Cut Strips | Americas - 2213 |
|
$0.5254 / $0.9495 | Buy Now |
DISTI #
75303720
|
Verical | Driver 5A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2345 | Americas - 2213 |
|
$0.5254 / $0.8535 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | 480 |
|
$0.9842 / $2.1280 | Buy Now |
|
Ameya Holding Limited | IC GATE DVR LOSIDE DUAL 5A 8SOIC | 7945 |
|
RFQ | |
|
Chip1Cloud | IC GATE DVR LOSIDE DUAL 5A 8SOIC | 594601 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27524DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27524DR
Texas Instruments
5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and 1-ns delay Matching 8-SOIC -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Peak Current Limit-Nom | 5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.023 µs | |
Turn-on Time | 0.023 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC27524DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27524DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSIC2020JBT3G | LED Driver, Constant Current Regulator, 120 V, 20 mA, ±15%, for A/C off-line applications, SMB, 2500-REEL | onsemi | UCC27524DR vs NSIC2020JBT3G |
UCC27525D | 5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and inverting/non-inverting inputs 8-SOIC -40 to 140 | Texas Instruments | UCC27524DR vs UCC27525D |
UCC27524D | 5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and 1-ns delay Matching 8-SOIC -40 to 140 | Texas Instruments | UCC27524DR vs UCC27524D |