Part Details for UCC29411PG4 by Texas Instruments
Overview of UCC29411PG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UCC29411PG4
UCC29411PG4 CAD Models
UCC29411PG4 Part Data Attributes
|
UCC29411PG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC29411PG4
Texas Instruments
0.715A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.25 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.715 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UCC29411PG4
This table gives cross-reference parts and alternative options found for UCC29411PG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC29411PG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC29411D | 0.715A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | UCC29411PG4 vs UCC29411D |
UCC2941D-ADJ | Switching Regulator, Current-mode, 1.3A, 200kHz Switching Freq-Max, PDSO8, SOIC-8 | Rochester Electronics LLC | UCC29411PG4 vs UCC2941D-ADJ |
UCC2941D-ADJ | 1V Synchronous Boost Converter 8-SOIC -40 to 85 | Texas Instruments | UCC29411PG4 vs UCC2941D-ADJ |
UCC39411DTR | 0.715A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | UCC29411PG4 vs UCC39411DTR |
UCC3941D-ADJ | 1V Synchronous Boost Converter 8-SOIC 0 to 70 | Texas Instruments | UCC29411PG4 vs UCC3941D-ADJ |
UCC39411DTRG4 | 0.715A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | UCC29411PG4 vs UCC39411DTRG4 |
UCC29412PW | Low Power Synchronous Boost Converter 8-TSSOP -40 to 85 | Texas Instruments | UCC29411PG4 vs UCC29412PW |
UCC3941D-ADJ | 0.2A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | UCC29411PG4 vs UCC3941D-ADJ |
UCC39411DG4 | 1.125V threshold low power synchronous boost converter 8-SOIC 0 to 70 | Texas Instruments | UCC29411PG4 vs UCC39411DG4 |
UCC39412PWG4 | 0.715A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | UCC29411PG4 vs UCC39412PWG4 |