Part Details for UCC3941DTR-ADJ by Texas Instruments
Overview of UCC3941DTR-ADJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for UCC3941DTR-ADJ
UCC3941DTR-ADJ CAD Models
UCC3941DTR-ADJ Part Data Attributes
|
UCC3941DTR-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3941DTR-ADJ
Texas Instruments
1V Synchronous Boost Converter 8-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 1.25 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 200 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for UCC3941DTR-ADJ
This table gives cross-reference parts and alternative options found for UCC3941DTR-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3941DTR-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2941DTR-ADJ | 1.3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | UCC3941DTR-ADJ vs UCC2941DTR-ADJ |
UCC3941D-ADJ | 1V Synchronous Boost Converter 8-SOIC 0 to 70 | Texas Instruments | UCC3941DTR-ADJ vs UCC3941D-ADJ |
UCC3941D-ADJ | 0.2A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | UCC3941DTR-ADJ vs UCC3941D-ADJ |
UCC2941D-ADJ | Switching Regulator, Current-mode, 1.3A, 200kHz Switching Freq-Max, PDSO8, SOIC-8 | Rochester Electronics LLC | UCC3941DTR-ADJ vs UCC2941D-ADJ |