Part Details for UDZ6V2B-7 by Diodes Incorporated
Overview of UDZ6V2B-7 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDZ6V2B-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8698
|
Newark | Zener Diode, 6.2V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ6V2B-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2440 |
|
$0.0550 / $0.3290 | Buy Now |
DISTI #
UDZ6V2B-7DICT-ND
|
DigiKey | DIODE ZENER 6.2V 200MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11674 In Stock |
|
$0.0345 / $0.3500 | Buy Now |
DISTI #
UDZ6V2B-7
|
Avnet Americas | Diode Zener Single 6.195V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: UDZ6V2B-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0234 | Buy Now |
DISTI #
621-UDZ6V2B-7
|
Mouser Electronics | Zener Diodes 200MW 6.2V RoHS: Compliant | 3444 |
|
$0.0380 / $0.3500 | Buy Now |
|
Future Electronics | UDZ6V Series 6.33 V 200 mW Surface Mount Voltage Regulator Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0362 / $0.0414 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 6.19 Volt, 2.2%, SOD-323 | 51474 |
|
$0.0200 / $0.0668 | Buy Now |
DISTI #
UDZ6V2B-7
|
Avnet Americas | Diode Zener Single 6.195V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: UDZ6V2B-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0234 | Buy Now |
DISTI #
UDZ6V2B-7
|
Avnet Silica | Diode Zener Single 6.195V 2% 200mW 2-Pin SOD-323 T/R (Alt: UDZ6V2B-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 9000 |
|
Buy Now | |
DISTI #
3945640RL
|
element14 Asia-Pacific | ZENER DIODE, 6.2V, 0.2W, SOD-323 RoHS: Compliant Min Qty: 100 Container: Reel | 2440 |
|
$0.0474 / $0.0978 | Buy Now |
DISTI #
3945640
|
element14 Asia-Pacific | ZENER DIODE, 6.2V, 0.2W, SOD-323 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2440 |
|
$0.0474 / $0.3712 | Buy Now |