Part Details for UF1B by Surge Components Inc
Overview of UF1B by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UF1B
UF1B CAD Models
UF1B Part Data Attributes:
|
UF1B
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
UF1B
Surge Components Inc
Rectifier Diode, 1 Element, 1A, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for UF1B
This table gives cross-reference parts and alternative options found for UF1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1B-AU_R2_100A1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | UF1B vs ES1B-AU_R2_100A1 |
SF14G-BP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Micro Commercial Components | UF1B vs SF14G-BP-HF |
ES1B-13-F | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | UF1B vs ES1B-13-F |
GS1BE-TP-HF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SAME, 2 PIN | Micro Commercial Components | UF1B vs GS1BE-TP-HF |
GS1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Hitano Enterprise Corp | UF1B vs GS1B |
ES1BHE3/61T | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | UF1B vs ES1BHE3/61T |
GS1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | UF1B vs GS1B |
US1BHE3/5AT | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Signal Diode | Vishay Semiconductors | UF1B vs US1BHE3/5AT |
SF14G-BP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Micro Commercial Components | UF1B vs SF14G-BP |
UF1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | UF1B vs UF1B |