Part Details for UF4005 by JGD Semiconductors Co Ltd
Overview of UF4005 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF4005
UF4005 CAD Models
UF4005 Part Data Attributes
|
UF4005
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UF4005
JGD Semiconductors Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO |
Alternate Parts for UF4005
This table gives cross-reference parts and alternative options found for UF4005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR105 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | UF4005 vs FR105 |
1N4937 | Rectifier Diode, | Taitron Components Inc | UF4005 vs 1N4937 |
BA158 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | UF4005 vs BA158 |
UF1005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | UF4005 vs UF1005 |
10ELS6 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | UF4005 vs 10ELS6 |
1N4937 | 1A, 600V, SILICON, SIGNAL DIODE | NXP Semiconductors | UF4005 vs 1N4937 |
10DF6 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | UF4005 vs 10DF6 |
ERB44-06 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | UF4005 vs ERB44-06 |
HER106 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | UF4005 vs HER106 |
RGP10JZ | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | UF4005 vs RGP10JZ |