Part Details for UFJ800B by Diotec Semiconductor AG
Overview of UFJ800B by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for UFJ800B
UFJ800B CAD Models
UFJ800B Part Data Attributes
|
UFJ800B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
UFJ800B
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UFJ800B
This table gives cross-reference parts and alternative options found for UFJ800B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFJ800B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER801F-LF | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AA, ROHS COMPLIANT, PLASTIC, ITO-220A, 2 PIN | Won-Top Electronics Co Ltd | UFJ800B vs ER801F-LF |
MBRD340 | 3A, 40V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | UFJ800B vs MBRD340 |
SFF802 | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | HY Electronic Corp | UFJ800B vs SFF802 |
UF801_10001 | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, | PanJit Semiconductor | UFJ800B vs UF801_10001 |
CSHD3-40TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | UFJ800B vs CSHD3-40TIN/LEAD |
NSF8BT-E3/45 | DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | UFJ800B vs NSF8BT-E3/45 |
ER801F | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, PLASTIC, HERMETIC SELAED, ITO-220AC, 2 PIN | Promax-Johnton Electronic Corporation | UFJ800B vs ER801F |
BD340ST/R13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | UFJ800B vs BD340ST/R13 |
UF801F | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN | PanJit Semiconductor | UFJ800B vs UF801F |
UF801F-LF | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220, ROHS COMPLIANT, PLASTIC, ITO-220A, 2 PIN | Won-Top Electronics Co Ltd | UFJ800B vs UF801F-LF |