Part Details for UKL1H330MPDANACC by Nichicon Corporation
Overview of UKL1H330MPDANACC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H330MPDANACC
UKL1H330MPDANACC CAD Models
UKL1H330MPDANACC Part Data Attributes
|
UKL1H330MPDANACC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H330MPDANACC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 165 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKL1H330MPDANACC
This table gives cross-reference parts and alternative options found for UKL1H330MPDANACC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H330MPDANACC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVP1H330MPD1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H330MPDANACC vs UVP1H330MPD1CA |
NLE-L330M50V8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UKL1H330MPDANACC vs NLE-L330M50V8X11.5 |
UKL1H330MPDANATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H330MPDANACC vs UKL1H330MPDANATA |
UKL1H330MPDANACA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H330MPDANACC vs UKL1H330MPDANACA |
SMEBP50VB33RM8X11LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UKL1H330MPDANACC vs SMEBP50VB33RM8X11LL |
UKL1H330MPDANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H330MPDANACC vs UKL1H330MPDANACV |
UKZ1H330MPB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H330MPDANACC vs UKZ1H330MPB |
UKL1H330MPDANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H330MPDANACC vs UKL1H330MPDANACP |
50ME33HWN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UKL1H330MPDANACC vs 50ME33HWN |
336RLS050M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Illinois Capacitor Inc | UKL1H330MPDANACC vs 336RLS050M |