Part Details for UM-1-FREQ-5OT-STBY5-TOL5-AGE2-SR4-DL3 by KDS Daishinku Corp
Overview of UM-1-FREQ-5OT-STBY5-TOL5-AGE2-SR4-DL3 by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Part Details for UM-1-FREQ-5OT-STBY5-TOL5-AGE2-SR4-DL3
UM-1-FREQ-5OT-STBY5-TOL5-AGE2-SR4-DL3 CAD Models
UM-1-FREQ-5OT-STBY5-TOL5-AGE2-SR4-DL3 Part Data Attributes
|
UM-1-FREQ-5OT-STBY5-TOL5-AGE2-SR4-DL3
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
UM-1-FREQ-5OT-STBY5-TOL5-AGE2-SR4-DL3
KDS Daishinku Corp
Series - 5Th Overtone Quartz Crystal, 75MHz Min, 125MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - 5TH OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 75 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L8XB3.5XH8.5 (mm) | |
Series Resistance | 80 Ω | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |