Part Details for UM-4-FREQ-5OT-STBY2-TOL1-AGE1-CL2-DL1 by KDS Daishinku Corp
Overview of UM-4-FREQ-5OT-STBY2-TOL1-AGE1-CL2-DL1 by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for UM-4-FREQ-5OT-STBY2-TOL1-AGE1-CL2-DL1
UM-4-FREQ-5OT-STBY2-TOL1-AGE1-CL2-DL1 CAD Models
UM-4-FREQ-5OT-STBY2-TOL1-AGE1-CL2-DL1 Part Data Attributes
|
UM-4-FREQ-5OT-STBY2-TOL1-AGE1-CL2-DL1
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
UM-4-FREQ-5OT-STBY2-TOL1-AGE1-CL2-DL1
KDS Daishinku Corp
Parallel - 5Th Overtone Quartz Crystal, 100MHz Min, 150MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 5TH OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 5 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L8XB3.5XH4.5 (mm) | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |