Part Details for UM-5SLIM-FREQ-5OT-CL2 by Seiko Epson Corporation
Overview of UM-5SLIM-FREQ-5OT-CL2 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UM-5SLIM-FREQ-5OT-CL2
UM-5SLIM-FREQ-5OT-CL2 CAD Models
UM-5SLIM-FREQ-5OT-CL2 Part Data Attributes:
|
UM-5SLIM-FREQ-5OT-CL2
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
UM-5SLIM-FREQ-5OT-CL2
Seiko Epson Corporation
Parallel - 5Th Overtone Quartz Crystal, 75MHz Min, 125MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOYO COMMUNICATION EQUIPMENT CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 5TH OVERTONE | |
Drive Level | 100 µW | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 75 MHz | |
Surface Mount | NO |