Part Details for UMX4010D by Microchip Technology Inc
Overview of UMX4010D by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for UMX4010D
UMX4010D CAD Models
UMX4010D Part Data Attributes
|
UMX4010D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UMX4010D
Microchip Technology Inc
Pin Diode, 1000V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 1000 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 3 pF | |
Diode Capacitance-Nom | 2.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO S BAND | |
JESD-30 Code | O-CRPM-F2 | |
Minority Carrier Lifetime-Nom | 10 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Power Dissipation-Max | 18.75 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | RADIAL |
Alternate Parts for UMX4010D
This table gives cross-reference parts and alternative options found for UMX4010D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMX4010D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM4010EE3 | Pin Diode, Silicon | Microchip Technology Inc | UMX4010D vs UM4010EE3 |
UMX4010SM | Pin Diode, 1000V V(BR), Silicon | Microchip Technology Inc | UMX4010D vs UMX4010SM |
UM4010 | Pin Diode, 1000V V(BR), Silicon | Microchip Technology Inc | UMX4010D vs UM4010 |
UM4010SM | Pin Diode, 1000V V(BR), Silicon | Microchip Technology Inc | UMX4010D vs UM4010SM |
UM4010CRE3 | Pin Diode, Silicon | Microchip Technology Inc | UMX4010D vs UM4010CRE3 |
UM4010AE3 | Pin Diode, Silicon | Microchip Technology Inc | UMX4010D vs UM4010AE3 |
UMX4010CR | Pin Diode, 1000V V(BR), Silicon | Microchip Technology Inc | UMX4010D vs UMX4010CR |
UMX4010E | Pin Diode, 1000V V(BR), Silicon | Microchip Technology Inc | UMX4010D vs UMX4010E |
UM4010BE3 | Pin Diode, Silicon | Microchip Technology Inc | UMX4010D vs UM4010BE3 |
UMX4010C | Pin Diode, 1000V V(BR), Silicon | Microchip Technology Inc | UMX4010D vs UMX4010C |