Datasheets
UMZ1NTN by: ROHM Semiconductor

Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon,

Part Details for UMZ1NTN by ROHM Semiconductor

Overview of UMZ1NTN by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UMZ1NTN

UMZ1NTN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UMZ1NTN Part Data Attributes

UMZ1NTN ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
UMZ1NTN ROHM Semiconductor Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G6
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 40 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 120
JESD-30 Code R-PDSO-G6
JESD-609 Code e2
Number of Elements 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN AND PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for UMZ1NTN

This table gives cross-reference parts and alternative options found for UMZ1NTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMZ1NTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UMZ1NT1 200mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, SC-70-6, 6 PIN Rochester Electronics LLC UMZ1NTN vs UMZ1NT1
UMZ1NT1G 200mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-88, SC-70, 6 PIN Rochester Electronics LLC UMZ1NTN vs UMZ1NT1G
UMZ1N Small Signal Bipolar Transistor, 0.1A I(C), NPN and PNP, ROHM Semiconductor UMZ1NTN vs UMZ1N
UMZ1NTR Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-88, 6 PIN ROHM Semiconductor UMZ1NTN vs UMZ1NTR
Part Number Description Manufacturer Compare
EMX2T2R Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN ROHM Semiconductor UMZ1NTN vs EMX2T2R
UMZ2NTR Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, UMT6, SC-88, 6 PIN ROHM Semiconductor UMZ1NTN vs UMZ2NTR
BC847BPDW1T1 100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL onsemi UMZ1NTN vs BC847BPDW1T1
IMZ2A_R2_00001 Small Signal Bipolar Transistor PanJit Semiconductor UMZ1NTN vs IMZ2A_R2_00001
BC847S 200mA, 45V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-70, 6 PIN Rochester Electronics LLC UMZ1NTN vs BC847S
EMX1T2R Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN ROHM Semiconductor UMZ1NTN vs EMX1T2R
BC847S Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, SC-70, 6 PIN Fairchild Semiconductor Corporation UMZ1NTN vs BC847S
EMX3 Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN ROHM Semiconductor UMZ1NTN vs EMX3
UMZ1TR Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, MINIMOLD, UM6, 6 PIN ROHM Semiconductor UMZ1NTN vs UMZ1TR
UMZ1TN Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, MINIMOLD, UM6, 6 PIN ROHM Semiconductor UMZ1NTN vs UMZ1TN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMZ1NTN by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMZ1NTN by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of UMZ1NTN would you like to use for your alert(s)?
  • Please alert me when UMZ1NTN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMZ1NTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMZ1NTN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMZ1NTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMZ1NTN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMZ1NTN by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: