-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 6.8V V(Z), 0.2W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3424
|
Newark | Diode, Array, Zener, Zener Voltage Nom:6.8V, Diode Configuration:Dual Common Anode, Power Dissipation:200Mw, Operating Temperature Max:150°C, Diode Case Style:Sot-353, No. Of Pins:5 Pin, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Rohm UMZ6.8ENTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
UMZ6.8ENCT-ND
|
DigiKey | DIODE ZENER ARRAY 6.8V UMD5 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1765 In Stock |
|
$0.0997 / $0.4600 | Buy Now |
DISTI #
UMZ6.8ENTR
|
Avnet Americas | Diode Zener Quad Common Anode 6.805V 5% 200mW 5-Pin UMD T/R - Tape and Reel (Alt: UMZ6.8ENTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0742 / $0.0847 | Buy Now |
DISTI #
755-UMZ6.8ENTR
|
Mouser Electronics | Zener Diodes 6.8V SOT-353 RoHS: Compliant | 2960 |
|
$0.0990 / $0.4600 | Buy Now |
DISTI #
70521907
|
RS | ROHM UMZ6.8ENTR Quad Zener Diode, Common Anode, 6.8V 5% 0.2 W SMT 5-Pin UMD | ROHM Semiconductor UMZ6.8ENTR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1440 | RFQ |
|
Future Electronics | UMZ6.8EN Series 6.8 V 0.5 uA 200 mW Surface Mount Zener Diode - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1110 | Buy Now |
|
Bristol Electronics | 2666 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 30 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | 24 |
|
$0.4000 / $0.8000 | Buy Now | |
|
Quest Components | 4288 |
|
$0.2520 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMZ6.8ENTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMZ6.8ENTR
ROHM Semiconductor
Zener Diode, 6.8V V(Z), 0.2W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-609 Code | e2 | |
Number of Elements | 4 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 5 mA |