Part Details for UPC2748T by NEC Electronics America Inc
Overview of UPC2748T by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC2748T
UPC2748T CAD Models
UPC2748T Part Data Attributes
|
UPC2748T
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPC2748T
NEC Electronics America Inc
Wide Band Low Power Amplifier, 1500MHz Max, MINI MOLD, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | MINI MOLD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | ||
Operating Frequency-Max | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for UPC2748T
This table gives cross-reference parts and alternative options found for UPC2748T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2748T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2748TB-E3 | Wide Band Low Power Amplifier, 200MHz Min, 1500MHz Max, SOT-363, 6 PIN | NEC Electronics America Inc | UPC2748T vs UPC2748TB-E3 |
UPC2748TB-A | Wide Band Low Power Amplifier, 200MHz Min, 1500MHz Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2748T vs UPC2748TB-A |
UPC2748TB | Wide Band Low Power Amplifier, 200MHz Min, 1500MHz Max, 6 PIN | NEC Electronics Group | UPC2748T vs UPC2748TB |
UPC8152TB-E3-A | 100 MHz - 1900 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD, 6 PIN | Renesas Electronics Corporation | UPC2748T vs UPC8152TB-E3-A |
UPC8152TB-E3 | Wide Band Low Power Amplifier, 100MHz Min, 1900MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2748T vs UPC8152TB-E3 |
UPC2748T-E3 | Wide Band Low Power Amplifier, 200MHz Min, 1500MHz Max, 6 PIN | California Eastern Laboratories (CEL) | UPC2748T vs UPC2748T-E3 |
UPC8152TB-E3 | Wide Band Low Power Amplifier, 100MHz Min, 1900MHz Max, | NEC Electronics America Inc | UPC2748T vs UPC8152TB-E3 |
UPC2748T-E3 | Wide Band Low Power Amplifier, 1500MHz Max, MINIMOLD, 6PIN | NEC Electronics Group | UPC2748T vs UPC2748T-E3 |
UPC2748T | Wide Band Low Power Amplifier, 1500MHz Max, MINIMOLD, 6PIN | NEC Electronics Group | UPC2748T vs UPC2748T |
UPC8131TA-E3 | 800 MHz - 1500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, MINIMOLD PACKAGE-6 | Renesas Electronics Corporation | UPC2748T vs UPC8131TA-E3 |