Part Details for UPC2748TB-E3 by NEC Electronics Group
Overview of UPC2748TB-E3 by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UPC2748TB-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1858 |
|
RFQ |
Part Details for UPC2748TB-E3
UPC2748TB-E3 CAD Models
UPC2748TB-E3 Part Data Attributes
|
UPC2748TB-E3
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC2748TB-E3
NEC Electronics Group
Wide Band Low Power Amplifier, 200MHz Min, 1500MHz Max, SUPER MINIMOLD, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | ||
JESD-609 Code | e0 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UPC2748TB-E3
This table gives cross-reference parts and alternative options found for UPC2748TB-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2748TB-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2748TB | Wide Band Low Power Amplifier, 200MHz Min, 1500MHz Max, 6 PIN | NEC Electronics Group | UPC2748TB-E3 vs UPC2748TB |
UPC2748TB-A | Wide Band Low Power Amplifier, 200MHz Min, 1500MHz Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2748TB-E3 vs UPC2748TB-A |
UPC2748TB-E3 | Wide Band Low Power Amplifier, 200MHz Min, 1500MHz Max, SOT-363, 6 PIN | NEC Electronics America Inc | UPC2748TB-E3 vs UPC2748TB-E3 |