Part Details for UPC4081G2-A by NEC Electronics Group
Overview of UPC4081G2-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC4081G2-A
UPC4081G2-A CAD Models
UPC4081G2-A Part Data Attributes
|
UPC4081G2-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC4081G2-A
NEC Electronics Group
Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 76 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5.2 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for UPC4081G2-A
This table gives cross-reference parts and alternative options found for UPC4081G2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC4081G2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD846BQ | OP-AMP, 125uV OFFSET-MAX, CDIP8, HERMETIC SEALED, CERDIP-8 | Rochester Electronics LLC | UPC4081G2-A vs AD846BQ |
TLC274ACDR | QUAD OP-AMP, 6500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | UPC4081G2-A vs TLC274ACDR |
MC34071AP | OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | UPC4081G2-A vs MC34071AP |
TLV2464CPW | QUAD OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | UPC4081G2-A vs TLV2464CPW |
OP249AJ | DUAL OP-AMP, 1000uV OFFSET-MAX, 4.7MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | UPC4081G2-A vs OP249AJ |
OP04AY | DUAL OP-AMP, 1500uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Rochester Electronics LLC | UPC4081G2-A vs OP04AY |
LM2904QD | DUAL OP-AMP, 10000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | UPC4081G2-A vs LM2904QD |
TLC25M4ACD | QUAD OP-AMP, 6500uV OFFSET-MAX, 0.525MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | UPC4081G2-A vs TLC25M4ACD |
MAX4241EUA | OP-AMP, 2000uV OFFSET-MAX, 0.09MHz BAND WIDTH, PDSO8, 3 X 3 MM, MICRO, SOP-8 | Rochester Electronics LLC | UPC4081G2-A vs MAX4241EUA |
OPA121KM | OP-AMP, 2000uV OFFSET-MAX, 2MHz BAND WIDTH, MBCY8, HERMETIC, TO-99, 8 PIN | Rochester Electronics LLC | UPC4081G2-A vs OPA121KM |