Part Details for UPC8112TB-E3 by Renesas Electronics Corporation
Overview of UPC8112TB-E3 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC8112TB-E3
UPC8112TB-E3 CAD Models
UPC8112TB-E3 Part Data Attributes:
|
UPC8112TB-E3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC8112TB-E3
Renesas Electronics Corporation
RF and Baseband Circuit, Bipolar, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | PLASTIC, SMT-6 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for UPC8112TB-E3
This table gives cross-reference parts and alternative options found for UPC8112TB-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC8112TB-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC8112TB-E3-A | UPC8112TB-E3-A | Renesas Electronics Corporation | UPC8112TB-E3 vs UPC8112TB-E3-A |
UPC8112TB-E3 | RF and Baseband Circuit, Bipolar, PDSO6, PLASTIC, PACKAGE-6 | NEC Electronics America Inc | UPC8112TB-E3 vs UPC8112TB-E3 |