Part Details for UPC8130TA-E3 by Renesas Electronics Corporation
Overview of UPC8130TA-E3 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for UPC8130TA-E3
UPC8130TA-E3 CAD Models
UPC8130TA-E3 Part Data Attributes
|
UPC8130TA-E3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC8130TA-E3
Renesas Electronics Corporation
800 MHz - 1500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, MINIMOLD PACKAGE-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 30 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 15 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UPC8130TA-E3
This table gives cross-reference parts and alternative options found for UPC8130TA-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC8130TA-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2748TB-E3 | Wide Band Low Power Amplifier, 200MHz Min, 1500MHz Max, SOT-363, 6 PIN | NEC Electronics America Inc | UPC8130TA-E3 vs UPC2748TB-E3 |
UPC2748TB-A | Wide Band Low Power Amplifier, 200MHz Min, 1500MHz Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC8130TA-E3 vs UPC2748TB-A |
UPC2748TB | Wide Band Low Power Amplifier, 200MHz Min, 1500MHz Max, 6 PIN | NEC Electronics Group | UPC8130TA-E3 vs UPC2748TB |
UPC8152TB-E3-A | 100 MHz - 1900 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD, 6 PIN | Renesas Electronics Corporation | UPC8130TA-E3 vs UPC8152TB-E3-A |
UPC8152TB-E3 | Wide Band Low Power Amplifier, 100MHz Min, 1900MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC8130TA-E3 vs UPC8152TB-E3 |
UPC2748T-E3 | Wide Band Low Power Amplifier, 200MHz Min, 1500MHz Max, 6 PIN | California Eastern Laboratories (CEL) | UPC8130TA-E3 vs UPC2748T-E3 |
UPC8152TB-E3 | Wide Band Low Power Amplifier, 100MHz Min, 1900MHz Max, | NEC Electronics America Inc | UPC8130TA-E3 vs UPC8152TB-E3 |
UPC2748T-E3 | Wide Band Low Power Amplifier, 1500MHz Max, MINIMOLD, 6PIN | NEC Electronics Group | UPC8130TA-E3 vs UPC2748T-E3 |
UPC2748T | Wide Band Low Power Amplifier, 1500MHz Max, MINIMOLD, 6PIN | NEC Electronics Group | UPC8130TA-E3 vs UPC2748T |
UPC8131TA-E3 | 800 MHz - 1500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, MINIMOLD PACKAGE-6 | Renesas Electronics Corporation | UPC8130TA-E3 vs UPC8131TA-E3 |