Part Details for UPD416C-3 by Renesas Electronics Corporation
Overview of UPD416C-3 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for UPD416C-3
UPD416C-3 CAD Models
UPD416C-3 Part Data Attributes
|
UPD416C-3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD416C-3
Renesas Electronics Corporation
16KX1 PAGE MODE DRAM, 150ns, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 150 ns | |
Additional Feature | RAS ONLY REFRESH | |
JESD-30 Code | R-PDIP-T16 | |
Memory Density | 16384 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Seated Height-Max | 4.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UPD416C-3
This table gives cross-reference parts and alternative options found for UPD416C-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD416C-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM4116BP-30 | 16K X 1 PAGE MODE DRAM, 300 ns, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | UPD416C-3 vs MCM4116BP-30 |
MCM4116BC-25 | 16K X 1 PAGE MODE DRAM, 250 ns, CDIP16, CERAMIC, DIP-16 | Freescale Semiconductor | UPD416C-3 vs MCM4116BC-25 |
M38510/24004BEX | 16KX1 PAGE MODE DRAM, 200ns, DIP16, 0.840 X 0.310 INCH, 0.200 HEIGHT, DIP-16 | STMicroelectronics | UPD416C-3 vs M38510/24004BEX |
MCM4116BP-20 | 16K X 1 PAGE MODE DRAM, 200 ns, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | UPD416C-3 vs MCM4116BP-20 |
MCM4116BP-15 | 16K X 1 PAGE MODE DRAM, 150 ns, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | UPD416C-3 vs MCM4116BP-15 |
AM9016EPC | Page Mode DRAM, 16KX1, 200ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | AMD | UPD416C-3 vs AM9016EPC |
NTE2117 | Page Mode DRAM, 16KX1, 200ns, MOS, PDIP16, DIP-16 | NTE Electronics Inc | UPD416C-3 vs NTE2117 |
MCM4116BC-15 | 16K X 1 PAGE MODE DRAM, 150 ns, CDIP16, CERAMIC, DIP-16 | Freescale Semiconductor | UPD416C-3 vs MCM4116BC-15 |
MCM4116BP-25 | 16K X 1 PAGE MODE DRAM, 250 ns, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | UPD416C-3 vs MCM4116BP-25 |
MCM4116BC-30 | 16K X 1 PAGE MODE DRAM, 300 ns, CDIP16, CERAMIC, DIP-16 | Freescale Semiconductor | UPD416C-3 vs MCM4116BC-30 |