Part Details for UPD42274LE-12 by NEC Electronics America Inc
Overview of UPD42274LE-12 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for UPD42274LE-12
UPD42274LE-12 CAD Models
UPD42274LE-12 Part Data Attributes
|
UPD42274LE-12
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD42274LE-12
NEC Electronics America Inc
Video DRAM, 256KX4, 120ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 0.400 INCH, PLASTIC, SOJ-28 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 120 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.67 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD42274LE-12
This table gives cross-reference parts and alternative options found for UPD42274LE-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD42274LE-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB81C4253-12PJ | 256KX4 VIDEO DRAM, 120ns, PDSO28, PLASTIC, SOJ-28 | FUJITSU Limited | UPD42274LE-12 vs MB81C4253-12PJ |
UPD42273LE-12 | Video DRAM, 256KX4, 120ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | NEC Electronics America Inc | UPD42274LE-12 vs UPD42273LE-12 |
MB81C4251-12PJ | Video DRAM, 256KX4, 120ns, CMOS, PDSO28, PLASTIC, SOJ-28 | FUJITSU Semiconductor Limited | UPD42274LE-12 vs MB81C4251-12PJ |
MB81C4253-12PJ | Video DRAM, 256KX4, 120ns, CMOS, PDSO28, PLASTIC, SOJ-28 | FUJITSU Semiconductor Limited | UPD42274LE-12 vs MB81C4253-12PJ |