Part Details for UPW15FR357 by TE Connectivity
Overview of UPW15FR357 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for UPW15FR357
UPW15FR357 CAD Models
UPW15FR357 Part Data Attributes:
|
UPW15FR357
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
UPW15FR357
TE Connectivity
Fixed Resistor, Wire Wound, 0.125W, 0.357ohm, 150V, 1% +/-Tol, -3,3ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.64 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.18 mm | |
Package Length | 6.35 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 0.357 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | UPW(AXIAL) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 3 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |