There are no models available for this part yet.
Overview of UPW1J680MPD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPW1J680MPD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55K0316
|
Newark | Aluminum Electrolytic Capacitor 68Uf, 63V, 20%, Radial, Capacitance:68µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UPW1J680MPD RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 | Buy Now | |
DISTI #
493-1935-ND
|
DigiKey | CAP ALUM 68UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5198 In Stock |
|
$0.1308 / $0.5700 | Buy Now | |
DISTI #
647-UPW1J680MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 68uF AEC-Q200 RoHS: Compliant | 1095 |
|
$0.1180 / $0.4900 | Buy Now | |
DISTI #
70187354
|
RS | Capacitor Aluminum Electrolytic Cap 68uF 63V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW1J680MPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 905 |
|
$0.2720 / $0.3200 | Buy Now | |
Future Electronics | PW Series 68 uF 63 V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.1530 / $0.1770 | Buy Now | ||
Bristol Electronics | Min Qty: 9 | 4180 |
|
$0.0900 / $0.6000 | Buy Now | ||
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 68 uF, THROUGH HOLE MOUNT | 3344 |
|
$0.1200 / $0.8000 | Buy Now | ||
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 68 uF, THROUGH HOLE MOUNT | 24 |
|
$0.2943 / $0.3531 | Buy Now | ||
DISTI #
UPW1J680MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 68uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1600 In Stock |
|
$0.1170 / $0.2060 | Buy Now | |
DISTI #
UPW1J680MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 68uF, 63VDC, Ø8x11.5mm, ±20% Min Qty: 3000 | 0 |
|
$0.1200 | RFQ |
CAD Models for UPW1J680MPD by Nichicon Corporation
Part Data Attributes for UPW1J680MPD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
68 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.12852 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
263.25 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.09
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPW1J680MPD
This table gives cross-reference parts and alternative options found for UPW1J680MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1J680MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ680M63V8X11.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPW1J680MPD vs NRSZ680M63V8X11.5TRF |
MALREKB00PB268JL0K | CAP,AL2O3,68UF,63VDC,20% -TOL,20% +TOL | Vishay Roederstein | UPW1J680MPD vs MALREKB00PB268JL0K |
UVY1J680MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UPW1J680MPD vs UVY1J680MPD1FV |
RD1J686M0811MPG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UPW1J680MPD vs RD1J686M0811MPG |
UVY1J680MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPW1J680MPD vs UVY1J680MPD1TA |
UVY1J680MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UPW1J680MPD vs UVY1J680MPD1CC |
TPZ1J680M0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF | Taicon Corporation | UPW1J680MPD vs TPZ1J680M0811M |
63ME68AX+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF, | SUN Electronic Industries Corporation | UPW1J680MPD vs 63ME68AX+T |
63ME68AX+FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF, | SUN Electronic Industries Corporation | UPW1J680MPD vs 63ME68AX+FA |
NRSZ680M63V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPW1J680MPD vs NRSZ680M63V8X11.5TBF |
Related Parts for UPW1J680MPD
-
ELXZ630ELL680MH12DFixed Capacitors
-
DM3D-SFHeaders and Edge Type Connectors
-
BAV99DWRectifier Diodes
-
IRLML0060TRPBFPower Field-Effect Transistors
-
SM6T39AYTransient Suppressors
-
PIC24FJ32GA004-I/PTMicrocontrollers
-
LM2576HVT-ADJSwitching Regulator or Controllers
-
1751125Terminals and Terminal Blocks
-
PRG18BB330MB1RBNon-linear Resistors