Part Details for URZ1A103MHD by Nichicon Corporation
Overview of URZ1A103MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URZ1A103MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0621
|
Newark | Radial/Bulk |Nichicon URZ1A103MHD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9350 / $1.3300 | Buy Now |
DISTI #
URZ1A103MHD-ND
|
DigiKey | CAP ALUM 10000UF 20% 10V RADIAL Min Qty: 300 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2399 | Buy Now |
DISTI #
647-URZ1A103MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 10000uF 18x25 20% 7.5LS RoHS: Compliant | 0 |
|
$1.0400 / $2.3500 | Order Now |
DISTI #
URZ1A103MHD
|
TME | Capacitor: electrolytic, THT, 10000uF, 10VDC, Ø18x25mm, ±20%, 1000h Min Qty: 300 | 0 |
|
$1.2800 | RFQ |
DISTI #
URZ1A103MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 10 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: URZ1A103MHD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for URZ1A103MHD
URZ1A103MHD CAD Models
URZ1A103MHD Part Data Attributes
|
URZ1A103MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URZ1A103MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for URZ1A103MHD
This table gives cross-reference parts and alternative options found for URZ1A103MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URZ1A103MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10WXA10000MKC18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | URZ1A103MHD vs 10WXA10000MKC18X25 |
10WXA10000MEFCKC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | URZ1A103MHD vs 10WXA10000MEFCKC18X25 |
10WXA10000MEFCCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | URZ1A103MHD vs 10WXA10000MEFCCE18X25 |
10WXA10000MEFCCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | URZ1A103MHD vs 10WXA10000MEFCCA18X25 |