Part Details for URZ1A103MHD1TN by Nichicon Corporation
Overview of URZ1A103MHD1TN by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URZ1A103MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-12370-1-ND
|
DigiKey | CAP ALUM 10000UF 20% 10V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
31 In Stock |
|
$0.9837 / $2.5700 | Buy Now |
DISTI #
647-URZ1A103MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10000uF 10V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$0.9830 / $2.5700 | Order Now |
Part Details for URZ1A103MHD1TN
URZ1A103MHD1TN CAD Models
URZ1A103MHD1TN Part Data Attributes
|
URZ1A103MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URZ1A103MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1700 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for URZ1A103MHD1TN
This table gives cross-reference parts and alternative options found for URZ1A103MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URZ1A103MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10WXA10000M18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | URZ1A103MHD1TN vs 10WXA10000M18X25 |
10WXA10000MEFCCC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | URZ1A103MHD1TN vs 10WXA10000MEFCCC18X25 |
10WXA10000MEFCCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | URZ1A103MHD1TN vs 10WXA10000MEFCCA18X25 |
10WXA10000MEFCGC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | URZ1A103MHD1TN vs 10WXA10000MEFCGC18X25 |
10WXA10000MKC18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | URZ1A103MHD1TN vs 10WXA10000MKC18X25 |
10WXA10000MGC18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | URZ1A103MHD1TN vs 10WXA10000MGC18X25 |
10WXA10000MCA18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | URZ1A103MHD1TN vs 10WXA10000MCA18X25 |
10WXA10000MCC18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | URZ1A103MHD1TN vs 10WXA10000MCC18X25 |
10WXA10000MCE18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | URZ1A103MHD1TN vs 10WXA10000MCE18X25 |