Part Details for URZ1V331MPD1TD by Nichicon Corporation
Overview of URZ1V331MPD1TD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URZ1V331MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T0281
|
Newark | Radial/ Tp&ammo |Nichicon URZ1V331MPD1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2800 | Buy Now |
DISTI #
493-11944-1-ND
|
DigiKey | CAP ALUM 330UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
695 In Stock |
|
$0.2086 / $0.7600 | Buy Now |
DISTI #
647-URZ1V331MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 35V 20% Aluminum Capacitor | 0 |
|
$0.2080 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks | 0 |
|
$0.1903 | Buy Now |
DISTI #
77785530
|
Verical | Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 340mA 1000h 105°C Ammo Min Qty: 218 Package Multiple: 1 | Americas - 757 |
|
$0.2856 / $0.3220 | Buy Now |
DISTI #
URZ1V331MPD1TD
|
TME | Capacitor: electrolytic, THT, 330uF, 35VDC, Ø10x12.5mm, Pitch: 5mm Min Qty: 2 | 757 |
|
$0.2400 / $0.5860 | Buy Now |
Part Details for URZ1V331MPD1TD
URZ1V331MPD1TD CAD Models
URZ1V331MPD1TD Part Data Attributes
|
URZ1V331MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URZ1V331MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3465 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for URZ1V331MPD1TD
This table gives cross-reference parts and alternative options found for URZ1V331MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URZ1V331MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELZA350EBC331MJC5S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | URZ1V331MPD1TD vs ELZA350EBC331MJC5S |
UVZ1V331MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | URZ1V331MPD1TD vs UVZ1V331MPD |
EKMG350EMC331MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | URZ1V331MPD1TD vs EKMG350EMC331MJC5S |
NRWP331M35V10X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | URZ1V331MPD1TD vs NRWP331M35V10X12.5TBSTF |
UKT1V331MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | URZ1V331MPD1TD vs UKT1V331MPD1AA |
EKMG350EBD331MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | URZ1V331MPD1TD vs EKMG350EBD331MJC5S |
NRWS331M35V10X12.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | URZ1V331MPD1TD vs NRWS331M35V10X12.5F |
NRWS331M35V10X12.5TB12.7MMPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | URZ1V331MPD1TD vs NRWS331M35V10X12.5TB12.7MMPYF |
UVY1V331MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | URZ1V331MPD1TD vs UVY1V331MPD1CP |
35YXA330MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | URZ1V331MPD1TD vs 35YXA330MEFCCE10X12.5 |