Part Details for US1DHF2G by Taiwan Semiconductor
Overview of US1DHF2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for US1DHF2G
US1DHF2G CAD Models
US1DHF2G Part Data Attributes
|
US1DHF2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
US1DHF2G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for US1DHF2G
This table gives cross-reference parts and alternative options found for US1DHF2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1DHF2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1D-T3-LF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | US1DHF2G vs ES1D-T3-LF |
M3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Hitano Enterprise Corp | US1DHF2G vs M3 |
S1D-KR3G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US1DHF2G vs S1D-KR3G |
FRS1DHE3TRTB | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | US1DHF2G vs FRS1DHE3TRTB |
FES1DTRTB | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | US1DHF2G vs FES1DTRTB |
ES1D-LT-TP | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | US1DHF2G vs ES1D-LT-TP |
HFM103-S | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | US1DHF2G vs HFM103-S |
US1DHR2G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US1DHF2G vs US1DHR2G |
S1D-M3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | US1DHF2G vs S1D-M3/5AT |
FES1DHE3TRTB | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | US1DHF2G vs FES1DHE3TRTB |