Part Details for USB5906C-I/KD by Microchip Technology Inc
Overview of USB5906C-I/KD by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for USB5906C-I/KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2351
|
Newark | Usb Hub Controller, -40 To 85Deg C Rohs Compliant: Yes |Microchip USB5906C-I/KD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.8600 / $12.2300 | Buy Now |
DISTI #
USB5906C-I/KD
|
Avnet Americas | USB 3.1 Gen 1 Smart Hub 6-Port with Single USB Type-CTM UFP Support 100-Pin VQFN Tray - Trays (Alt: USB5906C-I/KD) RoHS: Not Compliant Min Qty: 168 Package Multiple: 168 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$8.9100 / $11.7600 | Buy Now |
DISTI #
579-USB5906C-I/KD
|
Mouser Electronics | USB Interface IC Elbrus 6 DS USB3 ports, 1 US Type C RoHS: Compliant | 168 |
|
$9.4800 / $11.7600 | Buy Now |
DISTI #
USB5906C-I/KD
|
Microchip Technology Inc | Elbrus 6 DS USB3 ports, 1 US Type C, Projected EOL: 2044-12-18 RoHS: Compliant pbFree: Yes |
1512 Alternates Available |
|
$7.8100 / $11.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 | 0 |
|
$10.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1512 Factory Stock |
|
$9.4100 / $19.7100 | Buy Now |
|
Ameya Holding Limited | 1512 |
|
RFQ | ||
|
NAC | USB3.1, Gen 1 / 5 Gbps ,6 port hub, USB C Mux, USB Type C port for Upstream - Package: 100 VQFN 12X12X0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 168 Container: Tray | 1176 |
|
$9.2400 / $11.1500 | Buy Now |
DISTI #
USB5906C-I/KD
|
EBV Elektronik | USB 3.1 Gen 1 Smart Hub 6-Port with Single USB Type-CTM UFP Support 100-Pin VQFN Tray (Alt: USB5906C-I/KD) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1512 Factory Stock |
|
$9.4100 / $19.7100 | Buy Now |
Part Details for USB5906C-I/KD
USB5906C-I/KD CAD Models
USB5906C-I/KD Part Data Attributes
|
USB5906C-I/KD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5906C-I/KD
Microchip Technology Inc
Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-08-16 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Bus Compatibility | I2C; SMBUS; SPI; UART; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-PQCC-N100 | |
Length | 12 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC100,.47SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB5906C-I/KD
This table gives cross-reference parts and alternative options found for USB5906C-I/KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5906C-I/KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB5906C/KD | Bus Controller | Microchip Technology Inc | USB5906C-I/KD vs USB5906C/KD |