-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection for USB 2.0 High Speed
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y8898
|
Newark | Esd Protection Device, 17 V, Sot-23, 6 Rohs Compliant: Yes |Stmicroelectronics USBLC6-2SC6 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 132000 |
|
$0.1240 / $0.2060 | Buy Now |
DISTI #
26M4748
|
Newark | Esd Protection Device, 17 V, Sot-23, 6 Rohs Compliant: Yes |Stmicroelectronics USBLC6-2SC6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 134226 |
|
$0.2360 / $0.2790 | Buy Now |
DISTI #
497-5235-1-ND
|
DigiKey | TVS DIODE 5.25VWM 17VC SOT23-6 Min Qty: 1 Lead time: 25 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
38580 In Stock |
|
$0.0757 / $0.3500 | Buy Now |
DISTI #
USBLC6-2SC6
|
Avnet Americas | ESD Suppressor Diode Arrays Uni-Dir 15kV@Air Gap/8kV@Contact Disc 6-Pin SOT-23 T/R - Tape and Reel (Alt: USBLC6-2SC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 405000 |
|
$0.0743 / $0.0775 | Buy Now |
DISTI #
USBLC6-2SC6
|
Avnet Americas | ESD Suppressor Diode Arrays Uni-Dir 15kV@Air Gap/8kV@Contact Disc 6-Pin SOT-23 T/R - Tape and Reel (Alt: USBLC6-2SC6) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0762 | Buy Now |
DISTI #
26M4748
|
Avnet Americas | ESD Suppressor Diode Arrays Uni-Dir 15kV@Air Gap/8kV@Contact Disc 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 26M4748) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 82602 Partner Stock |
|
$0.4170 / $0.6740 | Buy Now |
DISTI #
511-USBLC6-2SC6
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Protection Low Cap RoHS: Compliant | 27346 |
|
$0.0750 / $0.3400 | Buy Now |
DISTI #
V36:1790_06548779
|
Arrow Electronics | A very low capacitance ESD protection diode network for USB 2.0, Ethernet, SIM Card and Video line RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2405 | Americas - 12000 |
|
$0.0758 | Buy Now |
|
STMicroelectronics | ESD Protection for USB 2.0 High Speed in SOT23 with 15kV contact ESD protection capability RoHS: Compliant Min Qty: 1 | 26625 |
|
$0.1500 / $0.3300 | Buy Now |
|
Future Electronics | USBLC6 Series 2 Line 6 V Uni / Bi-Directional ESD Protection - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 2373000Reel |
|
$0.0729 / $0.0828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USBLC6-2SC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
USBLC6-2SC6
STMicroelectronics
ESD Protection for USB 2.0 High Speed
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.15 µA | |
Reverse Test Voltage | 5.25 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for USBLC6-2SC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USBLC6-2SC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP0504SHTG | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-178AB, SC-74, 6 PIN | Littelfuse Inc | USBLC6-2SC6 vs SP0504SHTG |
SP3004-04XTG | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-223, MO-223, 6 PIN | Littelfuse Inc | USBLC6-2SC6 vs SP3004-04XTG |
CDSC706-0504C | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SC-70, 6 PIN | Bourns Inc | USBLC6-2SC6 vs CDSC706-0504C |
SP3003-04JTG | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB, SC-70, MO-203, 6 PIN | Littelfuse Inc | USBLC6-2SC6 vs SP3003-04JTG |
CDSC706-0504F | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SC-70, 6 PIN | Bourns Inc | USBLC6-2SC6 vs CDSC706-0504F |
HDMIULC6-4SC6 | Ultra large bandwidth ESD protection | STMicroelectronics | USBLC6-2SC6 vs HDMIULC6-4SC6 |