Part Details for USEQMSM1221600 by KEMET Corporation
Overview of USEQMSM1221600 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Price & Stock for USEQMSM1221600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7775
|
Newark | Motion Sensor, 4 Ch, Digital, Module, Motion Sensor Type:-, No. Of Channels:4Channels, Filter Aperture:1.65Mm, Filter Type:5Μm Longpass, Sensor Output Type:Digital, Motion Sensor Package:Module 16Mm X 13.8Mm X 8.5Mm Rohs Compliant: Yes |Kemet USEQMSM1221600 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$16.5600 | Buy Now |
DISTI #
399-USEQMSM1221600-ND
|
DigiKey | MODULE W/ 1.65MM FILTER APERTURE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
7 In Stock |
|
$41.4000 / $44.6800 | Buy Now |
DISTI #
2266-USEQMSM1221600-ND
|
DigiKey | MODULE W/ 1.65MM FILTER APERTURE Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$62.4000 / $88.3000 | Buy Now |
DISTI #
80-USEQMSM1221600
|
Mouser Electronics | Board Mount Motion & Position Sensors Mot Sensor 2x2 5LP Module 1.75-3.6V RoHS: Compliant | 0 |
|
$41.4000 / $44.6800 | Order Now |
DISTI #
71946646
|
RS | Motion Sensor Pixels:2x2, 5.0 LongPass Module | KEMET USEQMSM1221600 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$58.0000 / $68.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$60.4400 / $85.5300 | Buy Now |
DISTI #
61876876
|
Verical | Vibration Sensor: Faint vibration detection sensors ideal for predictive maintenance and process control operations in industrial IoT Min Qty: 4 Package Multiple: 1 | Americas - 7 |
|
$22.0182 / $22.8121 | Buy Now |
DISTI #
62827707
|
Verical | Vibration Sensor: Faint vibration detection sensors ideal for predictive maintenance and process control operations in industrial IoT Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$58.5100 / $82.8000 | Buy Now |
DISTI #
USEQMSM1221600
|
Avnet Abacus | Motion Sensor Analog/Digital-OUT 30-Pin SMD Bulk (Alt: USEQMSM1221600) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for USEQMSM1221600
USEQMSM1221600 CAD Models
USEQMSM1221600 Part Data Attributes
|
USEQMSM1221600
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
USEQMSM1221600
KEMET Corporation
Pyroelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC |