Part Details for USM8G48 by Toshiba America Electronic Components
Overview of USM8G48 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USM8G48
USM8G48 CAD Models
USM8G48 Part Data Attributes:
|
USM8G48
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
USM8G48
Toshiba America Electronic Components
TRIAC, 400 V, 8 A, TRIAC, LEAD FREE, 13-10J2A, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-220SM | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 20 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for USM8G48
This table gives cross-reference parts and alternative options found for USM8G48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USM8G48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6008NH4 | Alternistor TRIAC, 600V V(DRM), 8A I(T)RMS, TO-263AB, TO-263, D2PAK-3 | Littelfuse Inc | USM8G48 vs Q6008NH4 |
Q6008NH4 | Alternistor TRIAC, 600V V(DRM), 8A I(T)RMS, TO-263AB, TO-263, D2PAK-3 | Teccor | USM8G48 vs Q6008NH4 |
T835-600G | 8A Snubberless™ Triacs in DPAK and D2PAK | STMicroelectronics | USM8G48 vs T835-600G |
USM8J48 | TRIAC, 600 V, 8 A, TRIAC, TO-220SM, 3 PIN | Toshiba America Electronic Components | USM8G48 vs USM8J48 |