Part Details for USP4-35MM by L-com Inc
Overview of USP4-35MM by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for USP4-35MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M2084
|
Newark | Usp Patch Pnl, Audio Jack Coupler, 4Port, Connector Type:3.5Mm Stereo Audio Jack Coupler, No. Of Ports:4Ports, Lan Category:-, Rack U Height:-, Product Range:- Rohs Compliant: Yes |L-Com USP4-35MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$28.3500 / $32.2500 | Buy Now |
DISTI #
5073-USP4-35MM-ND
|
DigiKey | USP PANEL 4 AUDIO 3.5 MM CPLR Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.5990 / $39.1200 | Buy Now |
DISTI #
71062195
|
RS | USP PANEL 4 AUDIO 3.5 mm CPLR | L-com USP4-35MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7900 | RFQ |
|
Onlinecomponents.com | USP PANEL 4 AUDIO 3.5 mm CPLR | 0 |
|
$28.8200 / $38.0900 | Buy Now |
DISTI #
USP4-35MM
|
L-com US | L-com's 3.5mm Audio sub panels are great for connecting many types of audio equipment. There are several versions to choose from including a two port and four port panel. Each panel is supplied with four 6-32 screws for quick installation into L-com's universal frame UPR35-6B. Pick and choose the connections you need. Same day shipping on most items. Order online today!. Min Qty: 1 Package Multiple: 1 | 219 |
|
$25.9000 / $32.7900 | Buy Now |