Part Details for UT54ACS10-PC by Cobham Semiconductor Solutions
Overview of UT54ACS10-PC by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS10-PC
UT54ACS10-PC CAD Models
UT54ACS10-PC Part Data Attributes
|
UT54ACS10-PC
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACS10-PC
Cobham Semiconductor Solutions
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for UT54ACS10-PC
This table gives cross-reference parts and alternative options found for UT54ACS10-PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS10-PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9652001VCC | NAND Gate, | Cobham PLC | UT54ACS10-PC vs 5962R9652001VCC |
UT54ACS10PCX | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS10-PC vs UT54ACS10PCX |
UT54ACS10-PCC | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, DIP-14 | Cobham Semiconductor Solutions | UT54ACS10-PC vs UT54ACS10-PCC |
UT54ACS10PQCR | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS10-PC vs UT54ACS10PQCR |
UT54ACS10-PCX | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, DIP-14 | Cobham Semiconductor Solutions | UT54ACS10-PC vs UT54ACS10-PCX |
UT54ACS10-PCA | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, DIP-14 | Cobham Semiconductor Solutions | UT54ACS10-PC vs UT54ACS10-PCA |
5962R9652001QCX | NAND Gate, | Cobham PLC | UT54ACS10-PC vs 5962R9652001QCX |
5962H9652001VCA | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Semiconductor Solutions | UT54ACS10-PC vs 5962H9652001VCA |
UT54ACS10-PCA | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham PLC | UT54ACS10-PC vs UT54ACS10-PCA |
UT54ACS10-PQCH | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, SIDE BRAZED, DIP-14 | Cobham PLC | UT54ACS10-PC vs UT54ACS10-PQCH |