Part Details for UT54ACS139-UCA by Cobham Power Products
Overview of UT54ACS139-UCA by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS139-UCA
UT54ACS139-UCA CAD Models
UT54ACS139-UCA Part Data Attributes
|
UT54ACS139-UCA
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
UT54ACS139-UCA
Cobham Power Products
AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDFP-F16 | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.0001 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for UT54ACS139-UCA
This table gives cross-reference parts and alternative options found for UT54ACS139-UCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS139-UCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS139-UQCH | Decoder/Driver, CMOS, CDFP16, | Cobham PLC | UT54ACS139-UCA vs UT54ACS139-UQCH |
UT54ACS139-UCC | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Power Products | UT54ACS139-UCA vs UT54ACS139-UCC |
UT54ACS139-UQAH | Decoder/Driver, CMOS, CDFP16, | Cobham PLC | UT54ACS139-UCA vs UT54ACS139-UQAH |
UT54ACS139-UCC | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham PLC | UT54ACS139-UCA vs UT54ACS139-UCC |
UT54ACS139-UCX | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Power Products | UT54ACS139-UCA vs UT54ACS139-UCX |
UT54ACS139-UVCH | Decoder/Driver, CMOS, CDFP16, | Cobham PLC | UT54ACS139-UCA vs UT54ACS139-UVCH |