Part Details for UT54ACS153-UCX by Cobham PLC
Overview of UT54ACS153-UCX by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS153-UCX
UT54ACS153-UCX CAD Models
UT54ACS153-UCX Part Data Attributes:
|
UT54ACS153-UCX
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACS153-UCX
Cobham PLC
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F16 | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.0001 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for UT54ACS153-UCX
This table gives cross-reference parts and alternative options found for UT54ACS153-UCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS153-UCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9655001QXX | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACS153-UCX vs 5962R9655001QXX |
5962R9655001VXC | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACS153-UCX vs 5962R9655001VXC |
UT54ACS153-UCXR | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16, FP-16 | Cobham PLC | UT54ACS153-UCX vs UT54ACS153-UCXR |
5962R9655001VXX | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACS153-UCX vs 5962R9655001VXX |