Part Details for UT54ACS245S-UVCR by Cobham Semiconductor Solutions
Overview of UT54ACS245S-UVCR by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS245S-UVCR
UT54ACS245S-UVCR CAD Models
UT54ACS245S-UVCR Part Data Attributes:
|
UT54ACS245S-UVCR
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACS245S-UVCR
Cobham Semiconductor Solutions
Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F20 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for UT54ACS245S-UVCR
This table gives cross-reference parts and alternative options found for UT54ACS245S-UVCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS245S-UVCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS240-PCA | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE-BRAZED, CERAMIC, DIP-20 | Cobham Power Products | UT54ACS245S-UVCR vs UT54ACS240-PCA |
74ABT244CPC | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | UT54ACS245S-UVCR vs 74ABT244CPC |
5962-9217901M2X | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | UT54ACS245S-UVCR vs 5962-9217901M2X |
74LVT240SJ | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-20 | Texas Instruments | UT54ACS245S-UVCR vs 74LVT240SJ |
DM74ALS245ASJX | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20 | Texas Instruments | UT54ACS245S-UVCR vs DM74ALS245ASJX |
CY74FCT163244CPVC | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | Cypress Semiconductor | UT54ACS245S-UVCR vs CY74FCT163244CPVC |
MC74LVX244DT | LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | UT54ACS245S-UVCR vs MC74LVX244DT |
SN74LVT240DW | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Rochester Electronics LLC | UT54ACS245S-UVCR vs SN74LVT240DW |
HD74LV373T | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Hitachi Ltd | UT54ACS245S-UVCR vs HD74LV373T |
MC74AC652DWR2 | AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Rochester Electronics LLC | UT54ACS245S-UVCR vs MC74AC652DWR2 |