Part Details for UT54ACTS151-PCA by Cobham PLC
Overview of UT54ACTS151-PCA by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS151-PCA
UT54ACTS151-PCA CAD Models
UT54ACTS151-PCA Part Data Attributes:
|
UT54ACTS151-PCA
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS151-PCA
Cobham PLC
Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACTS151-PCA
This table gives cross-reference parts and alternative options found for UT54ACTS151-PCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS151-PCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT251FC | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | UT54ACTS151-PCA vs 74ACT251FC |
DV74ACT251N | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | UT54ACTS151-PCA vs DV74ACT251N |
5962R9657501VXC | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS151-PCA vs 5962R9657501VXC |
UT54ACTS153-PVAH | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS151-PCA vs UT54ACTS153-PVAH |
74ACT11153N | Dual 1-Of-4 Data Selectors/Multiplexers 16-PDIP -40 to 85 | Texas Instruments | UT54ACTS151-PCA vs 74ACT11153N |
74ACT158DC | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | UT54ACTS151-PCA vs 74ACT158DC |
74ACT151LC | IC ACT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20, Multiplexer/Demultiplexer | National Semiconductor Corporation | UT54ACTS151-PCA vs 74ACT151LC |
54ACT258FMQB | IC ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | UT54ACTS151-PCA vs 54ACT258FMQB |
74ACT158FC | ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | UT54ACTS151-PCA vs 74ACT158FC |
74ACT153FCQR | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | UT54ACTS151-PCA vs 74ACT153FCQR |