Part Details for UT54ACTS240-UCX by Cobham Power Products
Overview of UT54ACTS240-UCX by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS240-UCX
UT54ACTS240-UCX CAD Models
UT54ACTS240-UCX Part Data Attributes
|
UT54ACTS240-UCX
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS240-UCX
Cobham Power Products
Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDFP-F20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.9215 mm |
Alternate Parts for UT54ACTS240-UCX
This table gives cross-reference parts and alternative options found for UT54ACTS240-UCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS240-UCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9656901QXC | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 | Cobham Semiconductor Solutions | UT54ACTS240-UCX vs 5962R9656901QXC |
UT54ACTS240-UQAH | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACTS240-UCX vs UT54ACTS240-UQAH |
5962F8775903VXA | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DFP20, FP-20 | STMicroelectronics | UT54ACTS240-UCX vs 5962F8775903VXA |
ACTS240KMSH | ACTS240KMSH | Intersil Corporation | UT54ACTS240-UCX vs ACTS240KMSH |
5962R8775901BSA | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | UT54ACTS240-UCX vs 5962R8775901BSA |
5962F9671702VXX | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, METAL SEALED, CERAMIC, DFP-20 | Harris Semiconductor | UT54ACTS240-UCX vs 5962F9671702VXX |
74ACT240FCQR | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | UT54ACTS240-UCX vs 74ACT240FCQR |
74ACT240FCT | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | UT54ACTS240-UCX vs 74ACT240FCT |
5962R8775901SSA | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | UT54ACTS240-UCX vs 5962R8775901SSA |
5962F9671702VXC | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, METAL SEALED, CERAMIC, DFP-20 | Intersil Corporation | UT54ACTS240-UCX vs 5962F9671702VXC |