Part Details for UT54ACTS244PVXR by Cobham Semiconductor Solutions
Overview of UT54ACTS244PVXR by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for UT54ACTS244PVXR
UT54ACTS244PVXR CAD Models
UT54ACTS244PVXR Part Data Attributes
|
UT54ACTS244PVXR
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS244PVXR
Cobham Semiconductor Solutions
ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, DIP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACTS244PVXR
This table gives cross-reference parts and alternative options found for UT54ACTS244PVXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS244PVXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8776001BRX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | QP Semiconductor | UT54ACTS244PVXR vs 5962-8776001BRX |
5962H9657101VRA | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | UT54ACTS244PVXR vs 5962H9657101VRA |
54ACTQ244DMQB-R | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | UT54ACTS244PVXR vs 54ACTQ244DMQB-R |
5962H9657101VRX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | UT54ACTS244PVXR vs 5962H9657101VRX |
54ACTQ244DMQB | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver | National Semiconductor Corporation | UT54ACTS244PVXR vs 54ACTQ244DMQB |
UT54ACTS244-PCA | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, SIDE-BRAZED, CERAMIC, DIP-20 | Cobham Power Products | UT54ACTS244PVXR vs UT54ACTS244-PCA |
5962R9657101VRX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | UT54ACTS244PVXR vs 5962R9657101VRX |
74ACTQ244PCQR | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | UT54ACTS244PVXR vs 74ACTQ244PCQR |
74ACT244DC | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | UT54ACTS244PVXR vs 74ACT244DC |
5962R9657101QRA | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | UT54ACTS244PVXR vs 5962R9657101QRA |